Texas Instruments DCP021212U

DC to DC Converter Single 10.8 Volt to 13.2 Volt 12-Pin SOP
$ 18.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP021212U.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages18 years ago
Datasheet4 pages29 years ago

Upverter

HQonline

iiiC

Jameco

Inventory History

3 month trend:
-0.87%

CAD Models

Download Texas Instruments DCP021212U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.386
$ 14.4
Stock
219,908
180,191
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
167 mA
167 mA
Switching Frequency
400 kHz
400 kHz
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Min Output Voltage
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
Efficiency
87 %
87 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCP021212U.

Related Parts

Texas InstrumentsDCP021515U/1K
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Texas InstrumentsDCP021515U
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Texas InstrumentsDCR011205U
TEXAS INSTRUMENTS - DCR011205U - DC/DC CONVERTER, SMD, 11205, SOIC12

Descriptions

Descriptions of Texas Instruments DCP021212U provided by its distributors.

DC to DC Converter Single 10.8 Volt to 13.2 Volt 12-Pin SOP
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
IC, DC/DC CONVERTER, 2W, SMD; Tension, entrée min.: 10.8V; Tension, entrée max..: 13.2V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOP; Nombre de broches: 28Broche(s); Courant, sortie: 167mA; Fr
IC, DC/DC Converter, 2W, SMD; Input Voltage Min:10.8V; Input Voltage Max:13.2V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOP; No. of Pins:28Pins; Output Current:167mA; Switching Frequency:800kHz; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); DC / DC Converter Type:Module; Fixed Output Voltage Nom.:12V; No. of Outputs:1 Output; Operating Temperature Min:-40°C; Output Type:Fixed; Output Voltage:12V; Output Voltage Nom.:12V; Primary Input Voltage:12V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP021212U.