Texas Instruments DCP020505U/1K

Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
$ 12.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP020505U/1K.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages18 years ago
Datasheet4 pages29 years ago

Upverter

HQonline

Augswan

DigiKey

Inventory History

3 month trend:
+195%

CAD Models

Download Texas Instruments DCP020505U/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.68
$ 15.29
$ 15.29
Stock
193,089
193,551
193,551
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Switching Frequency
400 kHz
400 kHz
400 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Efficiency
80 %
80 %
80 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDCP021205U
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Texas InstrumentsDCP022405U
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Texas InstrumentsDCP020507U
DC to DC Converter Single Step Up 4.5 Volt to 5.5 Volt 12-Pin SOP

Descriptions

Descriptions of Texas Instruments DCP020505U/1K provided by its distributors.

Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Isolated DC/DC Converters Mini 2W Iso Unreg DC/DC Converter
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 12-Pin SOP T/R
800KHz DC,Fixed 1 5V 4.75V 5.5V 4.5V SOP-12 , 18.1mm*7.6mm*2.7mm
Conv DC-DC Single 4.5V to 5.5V 12-Pin SOP T/R
1-OUTPUT 2 W DC-DC UNREG PWR SUPPLY MODULE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP020505U-1K
  • DCP020505U1K