Texas Instruments DAC8811ICDRBT

16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-SON -40 to 105
$ 15.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8811ICDRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages14 years ago

Mouser

Farnell

Newark

HQonline

Inventory History

3 month trend:
-5.75%

CAD Models

Download Texas Instruments DAC8811ICDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8811ICDRBT.

Related Parts

Texas InstrumentsDAC8801IDGKT
2.7V~5.5V 2MS/s 14bit 1 14 SPI 2.7V~5.5V Multiplying DAC VSSOP-8 , 970¦Ìm
Texas InstrumentsDAC8801IDRBT
14-Bit, Single Channel, Serial Interface, Multiplying Digital-to-Analog Converter 8-SON -40 to 85
Texas InstrumentsDAC8801IDGKTG4
IC DAC 14BIT MULTIPLYING 8VSSOP / DAC 1-CH R-2R 14-bit 8-Pin VSSOP T/R
Analog DevicesAD5543CRMZ
Current Output/Serial Input, 16-/14-Bit DACs | IC DAC 16BIT A-OUT 8MSOP
Analog DevicesAD5543CRMZ-REEL7
500ns SPI 5V ±1LSB 16-Bit MSOP-8 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5553CRMZ
Analog-to-Digital Converters (ADC); AD5553CRMZ; ANALOG DEVICES; 8; SPI, Serial; 5.5 V; 4.5 V

Descriptions

Descriptions of Texas Instruments DAC8811ICDRBT provided by its distributors.

16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-SON -40 to 105
Converters - Digital to Analog (DAC) 16-Bit, Serial Input Multiplying Cnvtr
D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO8
2.7V~5.5V 2MS/s 16bit 1 16 SPI 2.7V~5.5V Multiplying DAC SON , 880¦Ìm
DAC, 16BIT, 2MSPS, VSON-8; Résolution (Bits): 16bit; Taux d'échantillonnage: 2Méch/s; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: VSON; Nombre de broches: 8Broche(s);
Dac, 16Bit, 2Msps, Vson-8; Resolution (Bits):16Bit; Sampling Rate:2Msps; Data Interface:Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Vson; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C;rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8811ICDRBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8811ICDRBT .
  • DAC8811ICDRBT.