Texas Instruments DAC8811IBDGKR

16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105
$ 11.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8811IBDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages20 years ago

Mouser

Newark

HQonline

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments DAC8811IBDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.103
$ 16.83
$ 16.83
Stock
218,191
238,825
238,825
Authorized Distributors
1
6
6
Case/Package
VSSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
500 ns
500 ns
500 ns
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8811IBDGKR.

Descriptions

Descriptions of Texas Instruments DAC8811IBDGKR provided by its distributors.

16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105
2.7V~5.5V 2MS/s 16bit 1 16 SPI 2.7V~5.5V Multiplying DAC VSSOP-8 , 3mm*3mm*970¦Ìm
0.5us SPI ±1LSB 2.7V~5.5V 16-Bit VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
Converters - Digital to Analog (DAC) 16-Bit, Serial Input Multiplying Cnvtr
DAC 1-CH Segment 16-bit 8-Pin VSSOP T/R
8-TSSOP 8-MSOP (0.118 3.00mm Width) Current - Unbuffered Multiplying DAC DAC8811 digital to analog converter 5.5V 500ns (Typ) 2Msps 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.