Texas Instruments DAC8734SRHAT

16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 40-VQFN -40 to 105
$ 35.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8734SRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet41 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+6.33%

CAD Models

Download Texas Instruments DAC8734SRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.3
$ 25.288
Stock
140,928
169,250
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Bits
16
16
Settling Time
6 µs
6 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8734SRHAT.

Related Parts

Texas InstrumentsDAC7716SRHAT
Quad 12-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105
Texas InstrumentsDAC7716SRHAR
6us SPI 1LSB 4.75V~24V 12 Bits VQFN-40-EP(6x6) Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC8234SRHAT
Quad 14-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments DAC8734SRHAT provided by its distributors.

16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 40-VQFN -40 to 105
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PQCC40
8us SPI ±1LSB 2.7V~5.5V 16Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS
DAC 4-CH R-2R 16-bit 40-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.