Texas Instruments DAC8718SRGZT

IC DAC 16BIT OCTAL LP 48VQFN / DAC 8-CH Resistor-String 16-bit 48-Pin VQFN EP T/R
$ 40.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8718SRGZT.

Farnell

Datasheet63 pages12 years ago
Datasheet62 pages14 years ago
Datasheet63 pages13 years ago
Datasheet62 pages15 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-3.95%

CAD Models

Download Texas Instruments DAC8718SRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.614
$ 31.667
Stock
84,199
142,972
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
16
16
Settling Time
15 µs
15 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
5 V
5 V
Max Supply Voltage
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8718SRGZT.

Related Parts

Texas InstrumentsDAC3283IRGZT
Dual-Channel, 16-Bit, 800-MSPS, 1x-4x Interpolating Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85
Texas InstrumentsDAC3282IRGZT
Dual-Channel, 16-Bit, 625-MSPS, 1x-2x Interpolating Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85
Texas InstrumentsDAC8760IRHAR
DAC 1-CH Resistor-String 16-bit 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments DAC8718SRGZT provided by its distributors.

IC DAC 16BIT OCTAL LP 48VQFN / DAC 8-CH Resistor-String 16-bit 48-Pin VQFN EP T/R
15us SPI 2.7V~5.5V 16-Bit VQFN-48-EP(7x7) Digital to Analog Converters (DAC) ROHS
Octal Low-Power 16-Bit +/-16.5V Output Serial Input Digital-to-Analog Converter 48-VQFN -40 to 105
9V~36V,¡À4.5V~18V 16bit 8 16 SPI 2.7V~5.5V String DAC QFN , 900¦Ìm
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, QFN-48
D/A Converter, 1 Func, Serial Input Loading, 15us Settling Time, PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8718SRGZT.