Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8541Y/2K

Dac 1-CH Resistor-string 16-BIT 32-PIN TQFP T/r / IC D/a Conv Lp 16-BIT 32-TQFP
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8541Y/2K.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages21 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.04%

CAD Models

Download Texas Instruments DAC8541Y/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.28
$ 6.425
Stock
334,320
248,598
Authorized Distributors
2
4
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
65 LSB
65 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8541Y/2K.

Related Parts

Texas InstrumentsPCM2706PJT
On a Reel of 250, PCM2706PJT, Audio Converter DAC Dual 16 bit-, 48ksps ±8%FSR Serial, 32-Pin TQFP
Texas InstrumentsPCM2706CPJT
98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S)
Texas InstrumentsPCM2706CPJTR
PCM2706 e4 ACTIVE (Last Updated: 5days ago) 32-TQFP audio circuit 7mm 3.35V 2B -40C~125C TA
Texas InstrumentsPCM2707CPJTR
Stereo Audio DAC with USB Interface, Single-Ended Headphone Output and S/PDIF Output
Texas InstrumentsPCM2706PJTR
98dB SNR Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (I2S) 32-TQFP -25 to 85

Descriptions

Descriptions of Texas Instruments DAC8541Y/2K provided by its distributors.

DAC 1-CH Resistor-String 16-bit 32-Pin TQFP T/R / IC D/A CONV LP 16-BIT 32-TQFP
PARALLEL WORD INPUT LOADING 12 us SETTLING TIME 16-BIT DAC PQFP32
10us Parallel ±1LSB 1.8V~5.5V 16-Bit TQFP-32(5x5) Digital to Analog Converters (DAC) ROHS
2.7V~5.5V 16bit 1 16 Parallel 1.8V~5.5V String DAC QFP SMD mount,glue mount 5mm*5mm*1mm
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 100KSPS, TQFP-32, FULL REEL
Low Power, 16-Bit D-to-A Converter W/1.8V Compatible Parallel IF, ail-to- ail Voltage Output 32-TQFP -40 to 85
Converters - Digital to Analog (DAC) Low Power, 16-Bit DAC
32-TQFP Voltage - Buffered String DAC DAC8541 digital to analog converter 5.5V 10mus 100ksps 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8541Y-2K
  • DAC8541Y2K