Texas Instruments PCM2706CPJTR

Stereo Audio DAC with USB Interface, Single-Ended Headphone Output and S/PDIF Output
$ 5.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2706CPJTR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet40 pages14 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages24 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+43.58%

CAD Models

Download Texas Instruments PCM2706CPJTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.129
$ 6.27
Stock
214,376
271,479
Authorized Distributors
3
2
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
-
16
Settling Time
-
-
Interface
-
I2S, SPI, USB
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
0
0
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM2706CPJTR.

Related Parts

Texas InstrumentsPCM2706PJT
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 48KSPS, TQFP-32
Texas InstrumentsPCM2707PJTR
Converters - Digital to Analog (DAC) Stereo DAC w/USB Ifc Hdphn & S/PDIF Otpt
Texas InstrumentsPCM2707CPJT
Stereo Audio DAC with Full Speed USB Interface, Single-Ended Headphone Output, and S/PDIF 32-TQFP -25 to 85

Descriptions

Descriptions of Texas Instruments PCM2706CPJTR provided by its distributors.

Stereo Audio DAC with USB Interface, Single-Ended Headphone Output and S/PDIF Output
98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S) 32-TQFP -25 to 85
DAC 2-CH Delta-Sigma 16-bit 32-Pin TQFP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.