Texas Instruments PCM2706PJTR

98dB SNR Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (I2S) 32-TQFP -25 to 85
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2706PJTR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages15 years ago
Datasheet3 pages19 years ago
Technical Drawing2 pages24 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-5.21%

CAD Models

Download Texas Instruments PCM2706PJTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.24
$ 8.025
Stock
206,495
271,326
Authorized Distributors
1
4
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
-
16
Settling Time
-
-
Interface
-
USB
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
0
0
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsPCM2706CPJT
98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S)
Texas InstrumentsPCM2706CPJTR
Stereo Audio DAC with USB Interface, Single-Ended Headphone Output and S/PDIF Output
Texas InstrumentsPCM2707CPJTR
Stereo Audio DAC with USB Interface, Single-Ended Headphone Output and S/PDIF Output

Descriptions

Descriptions of Texas Instruments PCM2706PJTR provided by its distributors.

98dB SNR Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (I2S) 32-TQFP -25 to 85
DAC 2-CH Delta-Sigma 16-bit 32-Pin TQFP T/R
16-bit 48kHz USB DAC, 2-Ch, 98dB SNR, TQFP
STEREO AUDIO DAC WITH USB INTERFACE, SINGLE-ENDED HEADPHONE OUTPUT AND S/PDF OUTPUT
Converters - Digital to Analog (DAC) Stereo DAC w/USB Ifc Hdphn & S/PDIF Otpt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.