Texas Instruments DAC8168IAPW

DAC 8-CH Resistor-String 14-bit 14-Pin TSSOP Tube
$ 18.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8168IAPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet62 pages11 years ago
Datasheet62 pages12 years ago
Datasheet65 pages14 years ago
Datasheet62 pages14 years ago
Technical Drawing2 pages15 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
-14.52%

CAD Models

Download Texas Instruments DAC8168IAPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.04
$ 10.569
Stock
200,672
156,731
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
14
14
Settling Time
5 µs
5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8168IAPW.

Related Parts

Texas InstrumentsDAC8168ICPW
DAC 8-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8168ICPWR
DAC 8-CH Resistor-String 14-bit 16-Pin TSSOP T/R
Analog DevicesMAX5307EUE+
MAX5307 Series 8 Channel 5.5 V 12-Bit 3-Wire SPI SMT D/A Converter - TSSOP-16
Analog DevicesAD5685RARUZ
Quad, 14-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesAD5685RARUZ-RL7
Quad, 14-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesAD5628ARUZ-2
Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference

Descriptions

Descriptions of Texas Instruments DAC8168IAPW provided by its distributors.

DAC 8-CH Resistor-String 14-bit 14-Pin TSSOP Tube
14-Bit, Octal Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/°C Internal Reference 14-TSSOP -40 to 125
2.7V~5.5V 83dB 14bit 8 14 DSP,SPI 2.7V~5.5V String DAC TSSOP-14 1.15mm
10us 2.7V~5.5V 14 Positions TSSOP-14 Digital to Analog Converters (DAC) ROHS
14-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC8168 digital to analog converter 5.5V 10mus 0.1MHz 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.