Texas Instruments DAC8164ICPW

DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
$ 6.761
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8164ICPW.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

iiiC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC8164ICPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.761
$ 6.413
Stock
304,307
192,932
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Settling Time
8 µs
8 µs
Interface
SPI
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8164ICPW.

Related Parts

Texas InstrumentsDAC8164IAPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8165IAPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8165ICPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Analog DevicesAD5628ARUZ-2
Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Analog DevicesAD5628ARUZ-2REEL7
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R
Analog DevicesAD5313ARU-REEL7
IC DAC 10BIT DUAL R-R 16TSSOP TR

Descriptions

Descriptions of Texas Instruments DAC8164ICPW provided by its distributors.

DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
14-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset to ze 16-TSSOP 0 to 0
SERIAL INPUT LOADING 12 us SETTLING TIME 14-BIT DAC PDSO16
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC8164 digital to analog converter 2.5005V 10mus 0.2MHz 1LSB
D/A Converter (D-A) IC; Resolution (Bits):14; Settling Time:8µs; No. of DACs:4; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.