Texas Instruments DAC80501MDQFR

5us ±1LSB 2.7V~5.5V 16-Bit WSON-8(2x2) Digital to Analog Converters (DAC) ROHS
$ 3.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC80501MDQFR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.24%

CAD Models

Download Texas Instruments DAC80501MDQFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.868
$ 5.182
Stock
234,915
100,740
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
8
8
Number of Bits
-
-
Settling Time
-
-
Interface
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments DAC80501MDQFR provided by its distributors.

5us ±1LSB 2.7V~5.5V 16-Bit WSON-8(2x2) Digital to Analog Converters (DAC) ROHS
True 16-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125
Digital-to-Analog Converter 16-Bit 1-LSB INL Voltage-Output 8-Pin WSON T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.