Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADV7123KST140

DAC 3-CH Segment 10-bit 48-Pin LQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7123KST140.

Verical

Datasheet24 pages16 years ago

Analog Devices

DigiKey

CAD Models

Download Analog Devices ADV7123KST140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.12
Stock
210,892
606,622
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
10
10
Settling Time
-
15 ns
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
3
3
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesADV7123JSTZ240
Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes
Analog DevicesADV7125KST50
CMOS, 33 MHz Triple 8-Bit High Speed Video DAC / DAC 3-CH Segment 8-bit 48-Pin LQFP
Analog DevicesADV7123JSTZ240-RL
3V~3.6V,5V 10bit 3 10 Parallel 3V~3.6V,5V Current Source QFP SMD mount,glue mount 7mm*7mm*1.4mm

Descriptions

Descriptions of Analog Devices ADV7123KST140 provided by its distributors.

DAC 3-CH Segment 10-bit 48-Pin LQFP
Surface Mount QUAD GULL WING Not Qualified digital to analog converter -40C 72mA 7mm 1LSB
CMOS, 240 MHz Triple 10-Bit High Speed Video DAC
IC DAC VIDEO TRPL HI SPD 48-LQFP
The ADV7123 (ADV®) is a triple high speed, digital-to-analog converter on a single monolithic chip. It consists of three high speed, 10-bit, video D/A converters with complementary outputs, a standard TTL input interface and a high impedance, analog output current source.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7123-KST140
  • ADV7123KST-140