What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADV7125KST50

CMOS, 33 MHz Triple 8-Bit High Speed Video DAC / DAC 3-CH Segment 8-bit 48-Pin LQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7125KST50.

Arrow Electronics

Datasheet12 pages23 years ago

CAD Models

Download Analog Devices ADV7125KST50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.655
Stock
152,884
197,064
Authorized Distributors
0
3
Case/Package
LQFP
QFP
Number of Pins
48
48
Number of Bits
8
8
Sampling Rate
-
330 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesADV7123KSTZ50
8ns TTL ±1LSB 3.3V~5V 10 positions LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
Analog DevicesADV7123JSTZ240
Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes
Analog DevicesADV7123KSTZ140
Digital to Analogue Converter, 10 bit, 330 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, LQFP, 48

Descriptions

Descriptions of Analog Devices ADV7125KST50 provided by its distributors.

CMOS, 33 MHz Triple 8-Bit High Speed Video DAC / DAC 3-CH Segment 8-bit 48-Pin LQFP
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQFP48
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQFP48, 1.40 MM, PLASTIC, MS-026BBC, LQFP-48, Digital to Analog Converter
8bit 3 8 Parallel Segment QFP 7mm*7mm*1.6mm
IC DAC VIDEO 3-CH 50MHZ 48LQFP
8-BITTRIPLE HS VIDEO DAC (50-3 <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7125-KST50
  • ADV7125KST-50