Analog Devices ADV7123SCP170EP-RL

CMOS, 170 MHz, Triple, 10-Bit High Speed Video DAC | IC DAC 10BIT A-OUT 48LQFP
$ 11.49

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7123SCP170EP-RL.

Analog Devices

Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADV7123SCP170EP-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADV7123JSTZ240
Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes
Analog DevicesADV7123KSTZ140
Digital to Analogue Converter, 10 bit, 330 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, LQFP, 48
Analog DevicesADV7123KSTZ50
Digital to Analog Converter 3 Channel Segment 10-Bit 48-Pin LQFP
RenesasHI5628INZ
DAC 2-CH Segment 8-bit 48-Pin LQFP

Descriptions

Descriptions of Analog Devices ADV7123SCP170EP-RL provided by its distributors.

CMOS, 170 MHz, Triple, 10-Bit High Speed Video DAC | IC DAC 10BIT A-OUT 48LQFP
PARALLEL WORD INPUT LOADING 10-BIT DAC QCC48
DAC 3-CH 10-bit 48-Pin LFCSP EP T/R
48-LQFP Current - Unbuffered Current Source S-XQCC-N48 digital to analog converter 1.4V 7mm -55C~105C
Video ICs 330MHz Triple 10B High Speed DAC
IC DAC 10BIT VIDEO TRPL 48LFCSP
5V Supply Only Up To 140Mhz Ic
The ADV7123 (ADV®) is a triple high speed, digital-to-analog converter on a single monolithic chip. It consists of three high speed, 10-bit, video DACs with complementary outputs, a standard TTL input interface, and a high impedance, analog output current source. The ADV7123 has three separate 10-bit-wide input ports. A single 5 V/3.3 V power supply and clock are all that are required to make the part functional. The ADV7123 has additional video control signals, composite SYNC and BLANK. The ADV7123 also has a power save mode. The ADV7123 is fabricated in a 5 V CMOS process. Its monolithic CMOS construction ensures greater functionality with lower power dissipation. The ADV7123 is available in a 48-lead LQFP package. Product Highlights 330 MSPS throughput. Guaranteed monotonic to 10 bits. Compatible with a wide variety of high resolution color graphics systems, including RS-343A and RS-170. Applications Digital video systems (1600 × 1200 at 100 Hz) High resolution color graphics Digital radio modulation Image processing Instrumentation Video signal reconstruction

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated