Texas Instruments DAC7728SRTQR

DAC 8-CH Resistor-String 12-bit 56-Pin VQFN EP T/R
$ 18.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7728SRTQR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7728SRTQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.659
$ 26.513
Stock
129,243
125,127
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
56
56
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
9 V
Max Supply Voltage
18 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments DAC7728SRTQR provided by its distributors.

DAC 8-CH Resistor-String 12-bit 56-Pin VQFN EP T/R
PARALLEL WORD INPUT LOADING 15 us SETTLING TIME 12-BIT DAC PQCC56
9V~3.6V,¡À4.5V~18V 12bit 8 12 Parallel 2.7V~5.5V String DAC VQFN-56 , 8mm*8mm*900¦Ìm
Octal, Low Power, 12-Bit, +/-16.5 V Output Parallel Input Digital-To-Analog Converter 56-QFN -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.