Texas Instruments DAC7724UB/1KG4

12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7724UB/1KG4.

Texas Instruments

Datasheet19 pages15 years ago
Datasheet20 pages18 years ago

Newark

DigiKey

CAD Models

Download Texas Instruments DAC7724UB/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.565
$ 27.565
Stock
32,476
134,407
134,407
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Descriptions

Descriptions of Texas Instruments DAC7724UB/1KG4 provided by its distributors.

12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
DAC 4-CH R-2R 12-bit 28-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:8µs; Update Rate:0.1MSPS; No. of DACs:4; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7724UB1KG4