Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7641Y/2K

Parallel Word Input Loading 8 Us Settling Time 16-BIT Dac PQFP32
$ 3.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7641Y/2K.

Mouser

Datasheet22 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7641Y/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 17.58
Stock
207,805
130,682
Authorized Distributors
2
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
16
16
Settling Time
8 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC8541Y/250
DAC 1-CH Resistor-String 16-bit 32-Pin TQFP T/R
Texas InstrumentsDAC8541Y/2K
DAC 1-CH Resistor-String 16-bit 32-Pin TQFP T/R / IC D/A CONV LP 16-BIT 32-TQFP
Texas InstrumentsDAC8541Y/250G4
DAC 1-CH Resistor-String 16-Bit 32-Pin TQFP T/R
Texas InstrumentsPCM2706PJT
On a Reel of 250, PCM2706PJT, Audio Converter DAC Dual 16 bit-, 48ksps ±8%FSR Serial, 32-Pin TQFP
Texas InstrumentsPCM2706CPJT
98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S)

Descriptions

Descriptions of Texas Instruments DAC7641Y/2K provided by its distributors.

PARALLEL WORD INPUT LOADING 8 us SETTLING TIME 16-BIT DAC PQFP32
Converters - Digital to Analog (DAC) 16-Bit, Vltg Output
DAC 1-CH R-2R 16-bit 32-Pin TQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.1MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:32-TQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.