Texas Instruments DAC7632VFT

16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
$ 23.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7632VFT.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages17 years ago
Technical Drawing2 pages26 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7632VFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.455
$ 23.19
Stock
206,235
179,166
Authorized Distributors
4
1
Case/Package
LQFP
LQFP
Number of Pins
32
32
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7642VFT
16-Bit, Dual Voltage Output DAC with Parallel Interface and eset to Mid-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7642VFBT
16-Bit, Dual Voltage Output DAC with Parallel Interface and eset to Mid-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7643VFT
16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7642VFBR
16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Mid-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7643VFBR
16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7643VFBT
Converters - Digital to Analog (DAC) 16-Bit, Dual Voltage Output DAC

Descriptions

Descriptions of Texas Instruments DAC7632VFT provided by its distributors.

16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
16-BIT, DUAL VOLTAGE OUTPUT DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PQFP32
Converters - Digital to Analog (DAC) 16-Bit Dual Vltg Out w/Serial Interface
32-LQFP Voltage - Buffered R-2R DAC7632 digital to analog converter 5V 10mus 89ksps 3LSB
DAC 2-CH R-2R 16-bit 32-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.089MSPS; No. of DACs:2; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:32-LQFP; No. of Pins:32 ;RoHS Compliant: Yes
16BIT DAC, SMD, 7632, LQFP32; Resolution, Bits:16bit; Time, Settling:10µs; Sample Rate:0.089MSPS; DACs, No. of:2; Interface Type:Serial, SPI; Output Type:Voltage; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:LQFP; Pins, No. of:32; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:7632; Bits, No. of:16; Channels, No. of:2; IC Generic Number:7632; Linearity Error:0.005%; Linearity Error, ADC/DAC +:2LSB; Linearity Error, ADC/DAC -:2LSB; Logic Function Number:7632; Power, Ptot:4mW; Time, Conversion:10µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.