Texas Instruments DAC7642VFT

16-Bit, Dual Voltage Output DAC with Parallel Interface and eset to Mid-Scale 32-LQFP -40 to 85
$ 28.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7642VFT.

Texas Instruments

Datasheet25 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Mouser

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+30.11%

CAD Models

Download Texas Instruments DAC7642VFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7632VFR
16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
Texas InstrumentsDAC7632VFT
16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
Texas InstrumentsDAC7632VFTG4
16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC7642VFT provided by its distributors.

16-Bit, Dual Voltage Output DAC with Parallel Interface and eset to Mid-Scale 32-LQFP -40 to 85
Converters - Digital to Analog (DAC) 16-Bit, Dual Voltage Output DAC
10us Parallel 5V 16Bit LQFP-32(7x7) Digital To Analog Converters (DACs) ROHS
DAC 2-CH R-2R 16-bit 32-Pin LQFP T/R
16BIT DAC, DUAL, SMD; Resolution, Bits:16bit; Time, Settling:10µs; Sample Rate:0.1MSPS; No. of DACs:2; Interface Type:Parallel; Output Type:Voltage; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:LQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:7642; Linearity Error, ADC/DAC +:3LSB; Linearity Error, ADC/DAC -:3LSB; No. of Bits:16; No. of Channels:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.