Texas Instruments DAC7632VFR

16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
$ 23.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7632VFR.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages17 years ago
Technical Drawing2 pages26 years ago

Mouser

HQonline

LCSC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7632VFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.19
$ 23.65
Stock
178,495
206,237
Authorized Distributors
1
3
Case/Package
LQFP
LQFP
Number of Pins
32
32
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7642VFT
16-Bit, Dual Voltage Output DAC with Parallel Interface and eset to Mid-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7642VFBT
16-Bit, Dual Voltage Output DAC with Parallel Interface and eset to Mid-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7643VFT
16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7643VFBR
16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7643VFBT
Converters - Digital to Analog (DAC) 16-Bit, Dual Voltage Output DAC

Descriptions

Descriptions of Texas Instruments DAC7632VFR provided by its distributors.

16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
Converters - Digital to Analog (DAC) 16-Bit Dual Vltg Out w/Serial Interface
32-LQFP Voltage - Buffered R-2R DAC7632 digital to analog converter 5V 10mus 89ksps 3LSB
DAC 2-CH R-2R 16-bit 32-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.089MSPS; No. of DACs:2; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:32-LQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.