Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7621E/1K

IC DAC 12BIT V-OUT 20SSOP 12 Bit Digital to Analog Converter 1 20-SSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7621E/1K.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Mouser

LCSC

DigiKey

CAD Models

Download Texas Instruments DAC7621E/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 5.58
Stock
234,212
242,972
242,972
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDAC7621E
IC DAC 12BIT V-OUT 20SSOP 12 Bit Digital to Analog Converter 1 20-SSOP
Texas InstrumentsDAC7621EG4
12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7621EB
IC DAC 12BIT V-OUT 20SSOP 12 Bit Digital to Analog Converter 1 20-SSOP
Analog DevicesAD7943ARS-BREEL
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 7.2mm 1LSB 1.7Msps
Analog DevicesLTC2629CGN-1#PBF
ADC, 2.7V-5.5V, 12-bit, 4-Ch, 12-I²C, SSOP-16, SMD, 1.75mm H
Analog DevicesLTC2624CGN-1#PBF
IC DAC 12BIT QUAD R-R OUT 16SSOP / DAC 4-CH 12-bit 16-Pin SSOP N Tube

Descriptions

Descriptions of Texas Instruments DAC7621E/1K provided by its distributors.

IC DAC 12BIT V-OUT 20SSOP 12 Bit Digital to Analog Converter 1 20-SSOP
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO20
7us Parallel 5V ±0.5LSB 12 Bits SSOP-20-208mil Digital to Analog Converters (DAC) ROHS
5V 143kS/s 12bit 1 12 Parallel parallel 5V R-2R SSOP-20 SMD mount,glue mount 1.95mm(height)
DAC 1-CH R-2R 12-bit 20-Pin SSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:7µs; Update Rate:0.143MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7621E-1K
  • DAC7621E1K