Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7621EG4

12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7621EG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages17 years ago
Datasheet15 pages18 years ago

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7621EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 5.58
Stock
125,663
245,520
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDAC7621E
IC DAC 12BIT V-OUT 20SSOP 12 Bit Digital to Analog Converter 1 20-SSOP
Texas InstrumentsDAC7621E/1K
IC DAC 12BIT V-OUT 20SSOP 12 Bit Digital to Analog Converter 1 20-SSOP
Texas InstrumentsDAC7621E/1KG4
IC DAC 12BIT V-OUT 20SSOP 12 Bit Digital to Analog Converter 1 20-SSOP
Analog DevicesAD7943ARS-BREEL
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 7.2mm 1LSB 1.7Msps
Analog DevicesLTC2629CGN-1#PBF
IC DAC 12BIT V-OUT 16SSOP 12 Bit Digital to Analog Converter 4 16-SSOP
Analog DevicesLTC2629IGN#PBF
IC DAC 12BIT V-OUT 16SSOP 12 Bit Digital to Analog Converter 4 16-SSOP

Descriptions

Descriptions of Texas Instruments DAC7621EG4 provided by its distributors.

12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
DAC 1-CH R-2R 12-bit 20-Pin SSOP Tube
5V 143kS/s 12bit 1 12 Parallel 5V R-2R SSOP-20 SMD mount 1.95mm(height)
IC, DAC, 12BIT, 143KSPS, SSOP-20
IC 12-BIT D/A PARALLEL 20-SSOP
20-SSOP (0.209 5.30mm Width) Voltage - Buffered R-2R DAC7621 digital to analog converter 4.079V 7mus (Typ) 143ksps 1LSB
DAC7621 12-BIT, PARALLEL INPUT D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.