Texas Instruments DAC7621EB/1K

12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
$ 3.285

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7621EB/1K.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Mouser

DigiKey

Inventory History

3 month trend:
-30.01%

CAD Models

Download Texas Instruments DAC7621EB/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.285
$ 6.053
$ 6.053
Stock
158,246
385,909
385,909
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7621E
12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7621E/1K
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO20
Texas InstrumentsDAC7621E/1KG4
12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
Analog DevicesAD7943ARS-BREEL
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 7.2mm 1LSB 1.7Msps
Analog DevicesLTC2654IGN-H12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Analog DevicesLTC2629CGN-1#PBF
ADC, 2.7V-5.5V, 12-bit, 4-Ch, 12-I²C, SSOP-16, SMD, 1.75mm H

Descriptions

Descriptions of Texas Instruments DAC7621EB/1K provided by its distributors.

12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
DAC 1-CH R-2R 12-bit 20-Pin SSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:7µs; Update Rate:0.143MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7621EB1K