Texas Instruments DAC7541AKUG4

Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-SOP 0 to 70

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7541AKUG4.

Texas Instruments

Datasheet11 pages14 years ago
Datasheet12 pages18 years ago

Newark

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments DAC7541AKUG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.925
$ 20.925
Stock
30,827
437,372
437,372
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
18
18
18
Number of Bits
12
12
12
Settling Time
1 µs
600 ns
600 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Descriptions

Descriptions of Texas Instruments DAC7541AKUG4 provided by its distributors.

Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-SOP 0 to 70
Converters - Digital to Analog (DAC) 12-Bit CMOS 4-Quad Multiplying Cnvtr
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:0.6µs; Update Rate:1MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:5V; Supply Voltage Max:16V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.