Texas Instruments DAC6574IDGSRG4

10-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC6574IDGSRG4.

Texas Instruments

Datasheet32 pages14 years ago

Mouser

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments DAC6574IDGSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.684
$ 4.684
Stock
48,122
515,729
515,729
Authorized Distributors
0
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Settling Time
7 µs
7 µs
7 µs
Interface
I2C, Serial
I2C
I2C
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments DAC6574IDGSRG4 provided by its distributors.

10-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105
DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:7µs; Update Rate:188kSPS; No. of DACs:4; Data Interface:Serial, I2C; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.