What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC60508MYZFT

True 12-Bit, 8-channel, SPI, Vout DAC in tiny WCSP package with precision internal reference 16-DSBGA -40 to 125
$ 14.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC60508MYZFT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments DAC60508MYZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.814
$ 8.996
Stock
111,497
247,525
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
-
Settling Time
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTLC5628CDW
OCTAL SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDSO16
Texas InstrumentsTLV5628CDW
8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-SOIC 0 to 70
Texas InstrumentsTLC5628CN
DAC 8-CH Resistor-String 8-bit 16-Pin PDIP Tube
Analog DevicesAD5308ARUZ
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
Cirrus LogicCS4385-CQZ
Digital to Analog Converter, 8 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V
Analog DevicesAD5308ARUZ-REEL7
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP

Descriptions

Descriptions of Texas Instruments DAC60508MYZFT provided by its distributors.

True 12-Bit, 8-channel, SPI, Vout DAC in tiny WCSP package with precision internal reference 16-DSBGA -40 to 125
DAC 8-CH R-2R 12-bit 16-Pin DSBGA T/R
Digital to Analog Converter60508 8-Channel True 12-Bit SPI Voltage-Output Digital to Analog Converter with Precision Internal Reference 16-Pin DSBGA T/R
DAC, R-2RVOLTAGE O/P, 12BIT, DSBGA-16; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: DSB; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC60508MYZFT .