Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5628CN

DAC 8-CH Resistor-String 8-bit 16-Pin PDIP Tube
$ 8.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5628CN.

Farnell

Datasheet17 pages18 years ago
Datasheet13 pages28 years ago
Datasheet13 pages24 years ago

Texas Instruments

DigiKey

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5628CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.741
$ 8.582
Stock
1,710,335
205,664
Authorized Distributors
4
5
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Bits
8
8
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
-
Number of DAC Channels
8
8
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLC5628IN
DAC 8-CH Resistor-String 8-bit 16-Pin PDIP Tube
Texas InstrumentsTLV5628CN
8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-PDIP
Texas InstrumentsTLC5620IN
DAC 4-CH Resistor-String 8-bit 14-Pin PDIP Tube
Analog DevicesAD7302BNZ
IC DAC 8BIT V-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Analog DevicesDAC08CPZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08CP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP

Descriptions

Descriptions of Texas Instruments TLC5628CN provided by its distributors.

DAC 8-CH Resistor-String 8-bit 16-Pin PDIP Tube
OCTAL 8-BIT DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT V-OUT 16DIP
Texas Instruments 8-Bit DAC, 8-Ch, SPI Interface, 16-Pin, Single Output, 45ksps
8-Bit, 10 us Octal DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 16-PDIP 0 to 70
D/A Converter, 8 Func, Serial Input Loading, 10us Settling Time, PDIP16
8Bit Dac Octal, Smd, 5628, Pdip16; Resolution (Bits):8Bit; Sampling Rate:45Ksps; Data Interface:3 Wire, Serial; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Dip; No. Of Pins:16Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5628CN
8BIT DAC OCTAL, SMD, 5628, PDIP16; Résolution (Bits): 8bit; Taux d'échantillonnage: 45kSPS; Interface de données: 3 Fils, Série; Gamme de tension d'alimentation: 4.75V à 5.25V; Type de boîtier CAN / CNA: DIP; Nombre de broche

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5628CN .