What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC60508MYZFR

True 12-Bit, 8-channel, SPI, Vout DAC in tiny WCSP package with precision internal reference 16-DSBGA -40 to 125
$ 8.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC60508MYZFR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.61%

CAD Models

Download Texas Instruments DAC60508MYZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.996
$ 14.817
Stock
254,844
119,013
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
-
Settling Time
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsPCM1681PWPR
105dB SNR 8-Channel Audio DAC with TDM Mode 28-HTSSOP -40 to 85
Texas InstrumentsPCM1681TPWPRQ1
105dB SNR 8-Channel Audio DAC (Automotive Catalog) 28-HTSSOP -40 to 105
Texas InstrumentsDAC088S085CIMT/NOPB
IC DAC 8BIT OCTAL R-R 16-TSSOP / DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP Tube
Analog DevicesAD5308ARUZ-REEL7
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
Analog DevicesMAX5259EEE+T
+3V/+5V, Low-Power, 8-Bit Octal DACs with Rail-to-Rail Output Buffers
Analog DevicesAD5318ARUZ
2.5 V to 5.5 V Octal Voltage Output 10-Bit DACs in 16-Lead TSSOP

Descriptions

Descriptions of Texas Instruments DAC60508MYZFR provided by its distributors.

True 12-Bit, 8-channel, SPI, Vout DAC in tiny WCSP package with precision internal reference 16-DSBGA -40 to 125
DAC 8-CH R-2R 12-bit 16-Pin DSBGA T/R
2.7V~5.5V 12bit 8 12 SPI 1.7V~5.5V R-2R DSBGA-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.