What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5308ARUZ-REEL7

2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
$ 5.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5308ARUZ-REEL7.

Augswan

Datasheet28 pages15 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Analog Devices AD5308ARUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.29
$ 5.12
$ 5.12
Stock
422,674
276,582
276,582
Authorized Distributors
4
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5308WARUZ-REEL7
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
Analog DevicesAD5308BRUZ
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
Analog DevicesAD5308BRUZ-REEL7
DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD5308ARUZ-REEL7 provided by its distributors.

2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
2.5V~5.5V 167kS/s 8bit 8 8 DSP,SPI 2.5V~5.5V String DAC TSSOP-16 , 5mm*4.4mm*1.05mm
DAC, 8BIT, TSSOP-16, -40 TO 125DEG C; Available until stocks are exhausted
Dac, 8Bit, Tssop-16, -40 To 125Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5308ARUZ-REEL7
The AD5308/AD5318/AD5328 are octal 8-, 10-, and 12-bit buffered voltage output DA Cs in a 16-lead TS SOP. They operate from a single 2.5 V to 5.5 V supply, consuming 0.7 mA typ at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/\Theta s. The AD5308/AD5318/ AD5328 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICRO WIRE, and DSP interface standards. The references for the eight DA Cs are derived from two reference pins (one per DAC quad). These reference inputs can be configured as buffered, unbuffered, or VDD inputs. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. The outputs of all DA Cs may be updated simultaneously using the asynchronous LDAC input. The parts contain a power-down feature that reduces the current consumption of the devices to 400 nA at 5 V (120 nA at 3 V). The eight channels of the DAC may be powered down individually. All three parts are offered in the same pin out, which allows users to select the resolution appropriate for their application without redesigning their circuit board.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5308ARUZREEL7