Texas Instruments DAC128S085CISQ/NOPB

Serial Input Loading 6 Us Settling Time 12-BIT Dac PQCC16
$ 8.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC128S085CISQ/NOPB.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages11 years ago
Datasheet35 pages13 years ago
Datasheet34 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.02%

CAD Models

Download Texas Instruments DAC128S085CISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.319
$ 4.572
Stock
241,591
290,583
Authorized Distributors
4
0
Case/Package
-
-
Number of Pins
16
16
Number of Bits
12
12
Settling Time
8.5 µs
8.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC128S085CISQ/NOPB.

Related Parts

Analog DevicesAD5628ARUZ-2
Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Analog DevicesAD5628ACPZ-1-RL7
Digital to Analogue Converter, Octal, 12 bit, 95 kSPS, Serial, 2.7V to 3.6V, LFCSP, 16
Analog DevicesAD5628BCPZ-2-RL7
Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Texas InstrumentsDAC108S085CIMT/NOPB
DAC 8-CH Resistor-String 10-Bit 16-Pin TSSOP Rail
Texas InstrumentsDAC108S085CIMTX/NOPB
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC108S085CISQX/NOPB
IC DAC 10BIT V-OUT 16WQFN / 10 Bit Digital to Analog Converter 8 16-WQFN (4x4)

Descriptions

Descriptions of Texas Instruments DAC128S085CISQ/NOPB provided by its distributors.

SERIAL INPUT LOADING 6 us SETTLING TIME 12-BIT DAC PQCC16
12-Bit Micro Power OCTAL Digital-to-Analog Converter with ail-to- ail Outputs 16-WQFN -40 to 125
DAC 8-CH Resistor-String 12-bit 16-Pin LLP EP T/R
2.7V~5.5V 72dB 200Ms/s 12bit 8 12 DSP,SPI Single-Ended 2.7V~5.5V String DAC QFN , 750¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC128S085CISQNOPB