What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC101S101QCMK/NOPB

DAC RRO 10BIT MICROPWR TSOT23-6 / DAC 1-CH Resistor-String 10-bit Automotive 6-Pin TSOT-23 T/R
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC101S101QCMK/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages21 years ago

element14

Future Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-18.15%

CAD Models

Download Texas Instruments DAC101S101QCMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 1.09
$ 1.09
Stock
248,764
1,433,154
1,433,154
Authorized Distributors
4
4
4
Case/Package
SOT-23-6
TSOT
TSOT
Number of Pins
6
6
6
Number of Bits
10
10
10
Settling Time
7.5 µs
7.5 µs
7.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.8 LSB
2.8 LSB
2.8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDAC6571IDBVR
IC DAC 10BIT V-OUT SOT23-6 10 Bit Digital to Analog Converter 1 SOT-23-6
Texas InstrumentsDAC6571IDBVTG4
DAC 1-CH Resistor-String 10-Bit 6-Pin SOT-23 T/R
Single, 10-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsDAC5571IDBVR
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments DAC101S101QCMK/NOPB provided by its distributors.

DAC RRO 10BIT MICROPWR TSOT23-6 / DAC 1-CH Resistor-String 10-bit Automotive 6-Pin TSOT-23 T/R
10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125
2.7V~5.5V 10bit 10 DSP,SPI 2.7V~5.5V String DAC TSOT-23-6 SMD mount,glue mount 1.1mm(height)
7.5us 2.7V~5.5V 10 positions TSOT-23-6 Digital to Analog Converters (DAC) ROHS
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:8µs; No. of DACs:1; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:6-TSOT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC101S101QCMKNOPB