onsemi 74F821SPC

Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24
$ 0.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F821SPC.

IHS

Datasheet7 pages26 years ago
Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24
onsemi74F825SPC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
onsemi74F374PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ACT534N
TEXAS INSTRUMENTS SN74ACT534N Flip-Flop, D, 11.5 ns, 100 MHz, 24 mA, DIP, 20 Pins
Texas InstrumentsSN74LVC574AN
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-PDIP -40 to 125
NXP Semiconductors74LV273N,112
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin PDIP Bulk

Descriptions

Descriptions of onsemi 74F821SPC provided by its distributors.

Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP W Rail
D-Type 4.5V~5.5V 10 1 150MHz 100mA 9.5ns@5V,50pF PDIP-24 Flip Flops ROHS
Positive edge 100mA 9.5ns@ 5V,50pF Tristate,Non-inverting 1 4.5V 5.5V 24mA Standard 3mA 150MHz PDIP-24 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F821-SPC