Texas Instruments CY74FCT138CTSOC

Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT138CTSOC.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago
Datasheet9 pages25 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT138CTSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.825
$ 0.875
Stock
224,658
131,071
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT138CTSOC.

Related Parts

Texas InstrumentsSN74LS138D
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Texas InstrumentsSN74LS138DR
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Texas InstrumentsSN74S138AD
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
IC DECODER/DEMUX 1-OF-8 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R
74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16

Descriptions

Descriptions of Texas Instruments CY74FCT138CTSOC provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube
1-of-8 Decoder 16-SOIC -40 to 85
FCT e4 74FCT138 1x 3:8 multiplexer circuit 70MHz 6ns 5V 2.65mm
6ns 8 1 1 4.75V 5.25V 64mA 32mA SOIC-16 10.28mm*7.52mm*2.35mm
IC, LOGIC, 1-OF-8 DECODER, 16SOIC; Logic Type:Line Decoder; No. of Outputs:8; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74138; Logic IC Base Number:74138; Logic IC Family:FCT; Logic IC Function:1-of-8 Decoder; Output Current Max:64mA; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.