Texas Instruments CY54FCT240ATDMB

Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-CDIP -55 to 125
$ 18.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY54FCT240ATDMB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
-3.59%

CAD Models

Download Texas Instruments CY54FCT240ATDMB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.66
$ 20.288
$ 20.288
Stock
97,073
65,520
65,520
Authorized Distributors
2
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
6.5 ns
10.5 ns
10.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas Instruments5962-9220302MRA
Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-CDIP -55 to 125
Texas Instruments5962-9220303MRA
Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-CDIP -55 to 125
Texas Instruments5962-9318801MRA
3-STATE CDIP ACTIVE (Last Updated: 2days ago) Buffer clock buffer 6.92mm -24mA 5.5ns 125C

Descriptions

Descriptions of Texas Instruments CY54FCT240ATDMB provided by its distributors.

Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-CDIP -55 to 125
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube
8 8 2 4.5V 5.5V 48mA Buffer,Line Driver 12mA DIP 3.56mm
DUAL Lead Tin ENABLE LOW Not Qualified clock driver 50pF 125C 5.1ns -12mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.