Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY29FCT818CTPC

IC DIAGNOSTIC SCN REG 3ST 24DIP "Shift Register, Pipeline 1 Element 8 Bit 24-PDIP"
$ 5.468

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY29FCT818CTPC.

Texas Instruments

Datasheet9 pages25 years ago

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY29FCT818CTPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.468
$ 105.316
Stock
151,565
79,445
Authorized Distributors
2
0
Case/Package
PDIP
CDIP
Number of Pins
24
24
Logic Function
-
-
Direction
-
-
Number of Elements
1
1
Number of Bits per Element
8
-
Propagation Delay
7.2 ns
90 ns
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Related Parts

Texas InstrumentsCY29FCT520ATPC
IC 8BIT PIPELINE REG 24-DIP "Shift Register, Pipeline 1 Element 8 Bit 24-PDIP"
Texas InstrumentsSN74LS299N
Shift Register, Universal LS, Tri-State, 1/2, 4.75V-5.25V, PDIP-20, TH, 6.35mm W × 5.08mm H
Texas InstrumentsSN74LS598N
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20

Descriptions

Descriptions of Texas Instruments CY29FCT818CTPC provided by its distributors.

IC DIAGNOSTIC SCN REG 3ST 24DIP "Shift Register, Pipeline 1 Element 8 Bit 24-PDIP"
FCT CY29FCT818 ROHS3Compliant Tube shift register 7.2ns -32mA 1.753503g 5V
7.2ns Tristate 1 1 4.75V 5.25V 64mA Pipeline,Register,Universal FCT -32mA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.