Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS598N

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
$ 19.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS598N.

Texas Instruments

Datasheet30 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS598N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.272
$ 6.053
$ 6.053
Stock
197,785
156,867
156,867
Authorized Distributors
2
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
-
-
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
-
-
Number of Elements
1
-
-
Number of Bits per Element
8
-
-
Propagation Delay
48 ns
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS598N.

Related Parts

Texas InstrumentsSN74LS299N
Shift Register, Universal LS, Tri-State, 1/2, 4.75V-5.25V, PDIP-20, TH, 6.35mm W × 5.08mm H
Texas InstrumentsSN74ALS299N
ALS SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP20
Texas InstrumentsSN74F299N
Shift Register, Universal 74F, Tri-State 1/1, 4.5V-5.5V, 11ns, PDIP-20 TH 6.35mm W × 5.08mm H
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
NXP Semiconductors74HCT194N,652
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP16
NXP Semiconductors74HC299N,652
Hc/uh Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20

Descriptions

Descriptions of Texas Instruments SN74LS598N provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
IC SHIFT REGISTER 8BIT 20-DIP Shift Shift Register 1 Element 8 Bit 20-PDIP
Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20
LS 74LS598 ROHS3Compliant Tube shift register 23ns 0.024A 1.1991g 35MHz
48ns Tristate 1 8 4.75V 5.25V Parallel to Serial,Shift Register 74LS PDIP-20 Through hole mounting 6.35mm(width)*5.08mm(height)
LOGIC, SHIFT REGISTER 8BIT, 20DIP; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:DIP; No. of Pins:20; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:35MHz; Input Current Max:85mA; Logic IC Base Number:74598; Logic IC Family:LS; Logic IC Function:8bit Shift Register with Input Latches; Package / Case:PDIP; Shift Register Function:Parallel to Parallel, Parallel to Serial; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.