Texas Instruments SN74LS299N

Shift Register, Universal LS, Tri-State, 1/2, 4.75V-5.25V, PDIP-20, TH, 6.35mm W × 5.08mm H
$ 4.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS299N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

HQonline

element14 APAC

Inventory History

3 month trend:
+1.06%

CAD Models

Download Texas Instruments SN74LS299N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.175
$ 3.758
$ 3.758
Stock
214,425
198,602
198,602
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Shift Register
-
-
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
-
-
Number of Bits per Element
8
-
-
Propagation Delay
40 ns
39 ns
39 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS299N.

Related Parts

Texas InstrumentsSN74F299N
Shift Register, Universal 74F, Tri-State 1/1, 4.5V-5.5V, 11ns, PDIP-20 TH 6.35mm W × 5.08mm H
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
Texas InstrumentsSN74LS194AN
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
Texas InstrumentsSN74ALS299N
ALS SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP20
NXP Semiconductors74HC299N,652
Hc/uh Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
NXP Semiconductors74HCT194N,652
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS299N provided by its distributors.

Shift Register, Universal LS, Tri-State, 1/2, 4.75V-5.25V, PDIP-20, TH, 6.35mm W × 5.08mm H
LS SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP20
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
Logic, Univ Shift/Stor Reg, 20Dip; Logic Family/Base Number:74Ls299; Shift Register Function:Universal; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:4.75V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS299N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS299 N
  • SN74LS299N .