Texas Instruments CY29FCT520ATPC

Universal Through Hole Register Pipeline Obsolete Register, Pipeline -40C~85C 4.75V~5.5V
$ 3.218

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY29FCT520ATPC.

Farnell

Datasheet15 pages15 years ago
Datasheet13 pages13 years ago
Datasheet13 pages12 years ago

Texas Instruments

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY29FCT520ATPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.218
$ 68.52
$ 68.52
Stock
194,065
108,164
108,164
Authorized Distributors
2
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
14 ns
8 ns
8 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsCY29FCT818CTPC
FCT CY29FCT818 ROHS3Compliant Tube shift register 7.2ns -32mA 1.753503g 5V
Texas InstrumentsSN74LS299N
Shift Register, Universal LS, Tri-State, 1/2, 4.75V-5.25V, PDIP-20, TH, 6.35mm W × 5.08mm H
Texas InstrumentsSN74LS598N
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20

Descriptions

Descriptions of Texas Instruments CY29FCT520ATPC provided by its distributors.

Universal Through Hole Register Pipeline Obsolete Register, Pipeline -40C~85C 4.75V~5.5V
14ns Tristate 1 1 4.75V 5.5V 64mA Pipeline,Register,Universal FCT -32mA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm
IC, LOGIC, 8BIT PIPELINE REG, 24DIP; Logic Type:Multilevel Pipeline Register; IC Output Type:Tri State; Logic Case Style:DIP; No. of Pins:24; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Input Current Max:5µA; Logic IC Base Number:29520; Logic IC Family:FCT; Logic IC Function:8-Bit Multilevel Pipeline Register with 3-State Outputs; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.