Texas Instruments CSD95378BQ5MT

Synchronous Buck NexFET Power Stage 12-Pin LSON-CLIP T/R
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD95378BQ5MT.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-18.42%

CAD Models

Download Texas Instruments CSD95378BQ5MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.91
$ 2.65
$ 2.65
Stock
200,246
467,689
467,689
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
12
12
12
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
PWM
PWM
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments CSD95378BQ5MT provided by its distributors.

Synchronous Buck NexFET Power Stage 12-Pin LSON-CLIP T/R
IC HALF BRIDGE DRIVER 60A 12LSON
NextFET Smart power stage, 60A, 16V, SON-12
LSON-CLIP-12-EP(5x6) Gate Drive ICs ROHS
Synchronous Buck FET Smart Power Stage
CSD95378BQ5M w/qty of 250 per reel
Gate Drivers Power stage design
CSD95378BQ5M 60A SYNCHRONOUS BUC
Current Limiting Over Temperature Shoot-Through Short Circuit UVLO ACTIVE (Last Updated: 3days ago) Contains Lead Tape & Reel (TR) bridge driver 60A 16V 1.5mm -55C~150C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.