Texas Instruments CLVTH16244AQDGGREP

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH16244AQDGGREP.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages14 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+25.49%

CAD Models

Download Texas Instruments CLVTH16244AQDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 0.93
$ 0.93
Stock
181,251
539,009
539,009
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
64 mA
64 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Propagation Delay
4.4 ns
5 ns
5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74LVCZ16244ADGGR
100¦ÌA 16 16 4 4 2.7V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN74LVC16244ADGGR
Buffer/Line Driver 16-Channel Non-Inverting 3-Straight CMOS 48-Pin TSSOP
Texas InstrumentsSN74LVCH16244ADGGR
24mA 1.65V~3.6V 24mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CLVTH16244AQDGGREP provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
5mA 16 16 4 4 2.7V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-48 12.5mm*6.1mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.