Texas Instruments CLVTH162244IDGGREP

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
$ 2.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH162244IDGGREP.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.43%

CAD Models

Download Texas Instruments CLVTH162244IDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.903
$ 0.926
$ 0.926
Stock
113,121
759,992
759,992
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
3.4 ns
3.4 ns
3.4 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVTH162244DGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
Texas InstrumentsSN74LVT162244ADGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
Texas InstrumentsSN74LVTH162241DGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
3.3 V 16-bit buffer/driver with 30 Ohm termination resistors; 3-state
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments CLVTH162244IDGGREP provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
5mA 16 16 4 4 2.7V 3.6V 12mA Buffer,Non-Inverting 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
74LVTH162244 Tape & Reel (TR) Not Qualified 74LVTH logic buffer 12mA 12mA 6.5ns 1.2mm 3.3V
Buffer Logic IC; Logic Family:LVT; Supply Voltage Min:3.6V; Supply Voltage Max:2.7V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.