Texas Instruments CDCVF25084PW

Zero Delay PLL Clock Multiplier Single 10MHz to 180MHz 16-Pin TSSOP Tube
$ 7.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF25084PW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

Arrow Electronics

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.16%

CAD Models

Download Texas Instruments CDCVF25084PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.55
$ 5.05
Stock
167,157
264,664
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
-
-
Input
LVTTL
LVTTL
Max Frequency
180 MHz
180 MHz
Number of Outputs
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.PI49FCT3802LE
1:5 / 1:7 3.3 V Surface Mount Non Inverting Clock Buffer - TSSOP-16
Diodes Inc.PI49FCT3803LE
1:5/1:7 3.3 V 156 MHz SMT High Speed Low Noise Clock Buffer - TSSOP-16
PLL Based Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16
PLL Based Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16
Diodes Inc.PI49FCT3803LEX
IC CLK BUFFER 1:7 156MHZ 16TSSOP / Clock Fanout Buffer 7-OUT 1-IN 1:7 16-Pin TSSOP T/R
PLL Based Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16

Descriptions

Descriptions of Texas Instruments CDCVF25084PW provided by its distributors.

Zero Delay PLL Clock Multiplier Single 10MHz to 180MHz 16-Pin TSSOP Tube
PLL Based Clock Driver, 25084 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
3.3-V x4 clock multiplier with 8 outputs 16-TSSOP -40 to 85
LVTTL PLL Clock Multiplier 16-TSSOP (0.173 4.40mm Width) CDCVF25084 clock generator ic 3.6V 180MHz 5muA 5mm
IC, CLOCK MULTIPLIER 3.3V X4, 25084; Clock IC Type:Clock Synthesizer / Clock Multiplier; No. of Outputs:8; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:25084; Clock Frequency Max:180MHz; Clock Frequency Min:10MHz; IC Generic Number:25084; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCVF25084PW.