Texas Instruments CDCV857DGGR

Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP T/R
$ 5.344

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV857DGGR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Factory Futures

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCV857DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.344
$ 5.36
$ 5.36
Stock
1,152,984
710,164
710,164
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
220 MHz
220 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.18 V
2.18 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsCDCV857ADGGR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 48-Pin TSSOP T/R
Texas InstrumentsCDCV850IDGG
2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85
Texas InstrumentsCDCV857ADGG
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 48-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CDCV857DGGR provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP T/R
1:10 DDR Phase-Lock Loop Clock Driver 48-TSSOP 0 to 70
Zero Delay Buffer 10-Out Differential 48-Pin TSSOP T/R
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:200MHz; No. of Outputs:10; Supply Current:275mA; Supply Voltage Range:2.3V to 2.7V; Digital IC Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.