Texas Instruments CDCV857DGG

Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube
$ 6.098

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV857DGG.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Factory Futures

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.098
$ 5.36
$ 5.36
Stock
137,318
710,164
710,164
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
220 MHz
220 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.18 V
2.18 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsCDCV857ADGGR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 48-Pin TSSOP T/R
Texas InstrumentsCDCV857BIDGG
Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube
Texas InstrumentsCDCV850IDGG
2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CDCV857DGG provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube
Gold DUAL Obsolete GULL WING PLL Clock Driver IC 0C~85C 4.5ns 0.5mm 275mA
857 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO48
1:10 DD Phase-Lock Loop Clock Driver 48-TSSOP 0 to 70
Zero Delay Buffer 10-Out Differential 48-Pin TSSOP Tube
; Clock IC Type:PLL Clock Driver; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:0°C to +85°C; Clock Speed:200MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.