Texas Instruments CDCLVP111HFG/EM

1: 10 high speed clock buffer with selectable input clock driver 36-CFP 25 to 25
$ 1,464.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP111HFG/EM.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.88%

CAD Models

Download Texas Instruments CDCLVP111HFG/EM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,464.14
$ 3,856.417
Stock
26,318
4,172
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
36
36
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVP111HFG/EM.

Descriptions

Descriptions of Texas Instruments CDCLVP111HFG/EM provided by its distributors.

1:10 high speed clock buffer with selectable input clock driver 36-CFP 25 to 25
Clock Multiplexer 10-OUT 2-IN 1:10 36-Pin CFPAK Tube
2.375V,-2.375V -3.8V,3.8V 0.35ns@ 2.375Vto3.8V 3.5GHz 9.08mm*9.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.