Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDCLVC1112PW

Low jitter, 1: 12 LVCMOS fan-out clock buffer 24-TSSOP -40 to 85
$ 5.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVC1112PW.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.54%

CAD Models

Download Texas Instruments CDCLVC1112PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.468
$ 4.65
Stock
177,562
263,435
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
250 MHz
250 MHz
Quiescent Current
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVC1112PW.

Related Parts

Texas InstrumentsCDCVF2310PW
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
Texas InstrumentsCDCVF2310PWR
IC CLK BUF 1:10 200MHZ 24TSSOP / Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP T/R
Texas InstrumentsCDCVF310PW
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
Renesas5V2310PGGI
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
Low Skew Clock Driver, 83908 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments CDCLVC1112PW provided by its distributors.

Low jitter, 1:12 LVCMOS fan-out clock buffer 24-TSSOP -40 to 85
Clock Fanout Buffer 12-OUT 1-IN 1:12 24-Pin TSSOP Tube
Low Skew Clock Driver, CDC Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
IC CLK BUF 1:12 250MHZ 24TSSOP / Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 24-TSSOP (0.173", 4.40mm Width)
Clock Buffer [Texas Instruments] CDCLVC1112PW Clock Buffer
2.3V 3.6V Single-Ended 2.6ns@2.5V 2ns@3.3V 250MHz TSSOP-24 SMD 4.4mm(W)×1.2mm(H)
CLK FAN/BUFF, 1: 12, LVC, 24TSSOP; Type d'horloge: Tampon d'horloge; Fréquence: 250MHz; Nombre de canaux de sortie: 12Sortie(s); Tension, alimentation min.: 2.3V; Tension, alimentation max..: 2.7V; Type de boîtier de CI d'horl
Clk Fan/Buff, 1:12, Lvc, 24Tssop; Clock Ic Type:Clock Buffer; Frequency:250Mhz; No. Of Outputs:12Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Clock Ic Case Style:Tssop; No. Of Pins:24Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVC1112PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVC1112PW .
  • CDCLVC1112PW.