Texas Instruments CDCE937PWR

Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE937PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages18 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments CDCE937PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 4
$ 4
Stock
224,375
286,052
286,052
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
-
-
-
Input
Crystal
Crystal
Crystal
Max Frequency
230 MHz
230 MHz
230 MHz
Number of Outputs
7
7
7
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE937PWR.

Related Parts

Texas InstrumentsCDCEL937PWR
Programmable 3-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 20-TSSOP -40 to 85
Texas InstrumentsCDCEL937PW
Programmable 3-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 20-TSSOP -40 to 85
Texas InstrumentsCDCE937QPWRQ1
Programmable PLL Clock Synthesizer Triple 20-Pin TSSOP T/R
InfineonCY22392FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22050KFZXC
CY22050 Series Single PLL 3.3 V Flash Programmable Clock Generator - TSSOP-16

Descriptions

Descriptions of Texas Instruments CDCE937PWR provided by its distributors.

Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85
Programmable PLL Clock Synthesizer Triple 8MHz to 160MHz 20-Pin TSSOP T/R
Clock Synthesizer / Jitter Cleaner Programmable 3-PLL VCXO Clock Synth
230MHz TSSOP-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Frequency Synthesizer /PLL
LVCMOS Crystal PLL Clock Generator 20-TSSOP (0.173 4.40mm Width) CDCE937 clock generator circuit 1.8V 230MHz 6.5mm -40C~85C
CLOCK SYNTHESIZER, 160MHZ, TSSOP-20, FULL REEL
IC PLL CLOCK GENERATOR 20TSSOP
Bypass Cap 1.7V 1.9V 230MHz TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 1.15mm
Clocking Circuits Programmable 3-PLL VCXO Clock Synth

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.