Texas Instruments CDCE937PW

Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE937PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages18 years ago

Farnell

Mouser

Newark

LCSC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments CDCE937PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.9
$ 3.38
$ 3.38
Stock
291,042
213,253
213,253
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
-
-
-
Input
Crystal
Crystal
Crystal
Max Frequency
230 MHz
230 MHz
230 MHz
Number of Outputs
7
7
7
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE937PW.

Related Parts

Texas InstrumentsCDCEL937PW
Programmable 3-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 20-TSSOP -40 to 85
Texas InstrumentsCDCEL937PWR
Programmable 3-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 20-TSSOP -40 to 85
Texas InstrumentsCDCE937QPWRQ1
Programmable PLL Clock Synthesizer Triple 20-Pin TSSOP T/R
InfineonCY22392FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22150FZXC
CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16

Descriptions

Descriptions of Texas Instruments CDCE937PW provided by its distributors.

Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85
Programmable PLL Clock Synthesizer Triple 8MHz to 160MHz 20-Pin TSSOP Tube
IC PLL CLOCK GENERATOR 20TSSOP
Clocking Circuits Programmable 3-PLL VCXO Clock Synth
IC, 3PLL VCXO CLK SYNTH 20-TSSOP; Clock IC Type: Clock Synthesiser; Frequency: 230MHz; No. of Outputs: 7Outputs; Supply Voltage Min: 1.7V; Supply Voltage Max: 1.9V; Clock IC Case Style: TSSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 937; IC Interface Type: I2C; Input Type: Crystal, LVCMOS; Operating Temperature Range: -40°C to +85°C; Output Type: LVCMOS; Supply Current: 29mA; Supply Voltage Range: 1.7V to 1.9V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCE937PW .