Texas Instruments CDCEL937PW

Programmable 3-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 20-TSSOP -40 to 85
$ 3.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCEL937PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet26 pages13 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages18 years ago
Datasheet28 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCEL937PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.659
$ 3.338
$ 3.338
Stock
210,458
313,325
313,325
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
-
-
-
Input
Crystal
Crystal
Crystal
Max Frequency
230 MHz
230 MHz
230 MHz
Number of Outputs
7
7
7
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCEL937PW.

Related Parts

Texas InstrumentsCDCE937PWR
Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85
Texas InstrumentsCDCE937PW
Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85
Texas InstrumentsCDCE937QPWRQ1
Programmable PLL Clock Synthesizer Triple 20-Pin TSSOP T/R
InfineonCY22392FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22150FZXC
CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16

Descriptions

Descriptions of Texas Instruments CDCEL937PW provided by its distributors.

Programmable 3-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 20-TSSOP -40 to 85
IC 3-PLL VCXO CLK SYNTH 20-TSSOP / Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 20-Pin TSSOP Tube
230MHz TSSOP-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Clocking Circuits Programmable 3-PLL VCXO Clock Synth
LVCMOS Crystal Clock/Frequency Synthesizer 20-TSSOP (0.173 4.40mm Width) CDCEL937 clock generator circuit 1.8V 230MHz 29mA 6.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.